Part Details for ISL43L121IU-T by Renesas Electronics Corporation
Overview of ISL43L121IU-T by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL43L121IU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL43L121IU-T
|
Avnet Americas | ANALOG SWITCH, DUAL SPST (NC), 0.25 OHMS, 1.65V - 3.6V, 8LD - Bulk (Alt: ISL43L121IU-T) RoHS: Not Compliant Min Qty: 279 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8690 Partner Stock |
|
RFQ |
Part Details for ISL43L121IU-T
ISL43L121IU-T CAD Models
ISL43L121IU-T Part Data Attributes
|
ISL43L121IU-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43L121IU-T
Renesas Electronics Corporation
SPDT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT |