Part Details for ISL3084 by Renesas Electronics Corporation
Overview of ISL3084 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISL3084
ISL3084 CAD Models
ISL3084 Part Data Attributes
|
ISL3084
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3084
Renesas Electronics Corporation
Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY FUNCTION | |
Number of Terminals | 16 | |
Operating Frequency-Nom | 4900 MHz | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V |