-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel | |
ISL29102IROZ-EVALZ | Renesas Electronics Corporation | Low-Light Optimized Analog Output Sensors Evaluation Board | |
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL29102IROZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29102IROZ-T7A
Renesas Electronics Corporation
Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DODFN | |
Pin Count | 6 | |
Manufacturer Package Code | L6.2X2.1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |