Part Details for ISL28325FUZ-T7A by Intersil Corporation
Overview of ISL28325FUZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28325FUZ | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier | |
ISL28325FUZ-T7 | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier | |
ISL28325FUZ-T13 | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
Part Details for ISL28325FUZ-T7A
ISL28325FUZ-T7A CAD Models
ISL28325FUZ-T7A Part Data Attributes
|
ISL28325FUZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28325FUZ-T7A
Intersil Corporation
40V Low Power Dual and Quad Operational Amplifier; MSOP8, SOIC8; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for ISL28325FUZ-T7A
This table gives cross-reference parts and alternative options found for ISL28325FUZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28325FUZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28325FUZ-T7A | 40V Low Power Dual and Quad Operational Amplifier, MSOP, /Reel | Renesas Electronics Corporation | ISL28325FUZ-T7A vs ISL28325FUZ-T7A |
ISL28325FUZ-T13 | 40V Low Power Dual and Quad Operational Amplifier; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28325FUZ-T7A vs ISL28325FUZ-T13 |
ISL28325FUZ-T7 | 40V Low Power Dual and Quad Operational Amplifier, MSOP, /Reel | Renesas Electronics Corporation | ISL28325FUZ-T7A vs ISL28325FUZ-T7 |
ISL28325FUZ | 40V Low Power Dual and Quad Operational Amplifier; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28325FUZ-T7A vs ISL28325FUZ |