-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Low Power Dual and Quad Operational Amplifier, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28325FUZ | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier | |
ISL28325FUZ-T7 | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier | |
ISL28325FUZ-T13 | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28325FUZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28325FUZ-T13
Renesas Electronics Corporation
40V Low Power Dual and Quad Operational Amplifier, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL28325FUZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28325FUZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28325FUZ-T7A | 40V Low Power Dual and Quad Operational Amplifier, MSOP, /Reel | Renesas Electronics Corporation | ISL28325FUZ-T13 vs ISL28325FUZ-T7A |
ISL28325FUZ-T7 | 40V Low Power Dual and Quad Operational Amplifier; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28325FUZ-T13 vs ISL28325FUZ-T7 |
ISL28325FUZ-T7A | 40V Low Power Dual and Quad Operational Amplifier; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28325FUZ-T13 vs ISL28325FUZ-T7A |
ISL28325FUZ | 40V Low Power Dual and Quad Operational Amplifier; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28325FUZ-T13 vs ISL28325FUZ |
ISL28325FUZ-T13 | 40V Low Power Dual and Quad Operational Amplifier; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28325FUZ-T13 vs ISL28325FUZ-T13 |