ISL28268FUZ
Description: 34µA Micro-power Single and Dual Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, MSOP, /Tube

Overview of ISL28268FUZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28268FUZ Renesas Electronics Corporation 34µA Micro-power Single and Dual Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, MSOP, /Tube
ISL28268FUZ-T7 Renesas Electronics Corporation 34µA Micro-power Single and Dual Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, MSOP, /Reel

Price & Stock for ISL28268FUZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL28268FUZ
Avnet Americas OP Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin MSOP - Rail/Tube (Alt: ISL28268FUZ) RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 14603 Partner Stock
RFQ

CAD Models for ISL28268FUZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL28268FUZ by Renesas Electronics Corporation

ISL28268FUZ
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MSOP
Pin Count
8
Manufacturer Package Code
M8.118A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ISL28268FUZ
    Renesas Electronics Corporation
    34µA Micro-power Single and Dual Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, MSOP, /Tube
    VS

Related Parts for ISL28268FUZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL28268FUZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL28268FUZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL28268FUZ would you like to use for your alert(s)?
  • Please alert me when ISL28268FUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL28268FUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL28268FUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL28268FUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL28268FUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL28268FUZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: