-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28236FBZ by Renesas Electronics Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28236FBZ-T7 | Renesas Electronics Corporation | 5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp | |
ISL28236FBZ | Renesas Electronics Corporation | 5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp | |
ISL28236FBZ-T7A | Renesas Electronics Corporation | 5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86115963
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube Min Qty: 224 Package Multiple: 1 Date Code: 1801 | Americas - 16975 |
|
$1.5250 / $1.6750 | Buy Now |
|
Rochester Electronics | ISL28236 - 5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16975 |
|
$1.2200 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28236FBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28236FBZ
Renesas Electronics Corporation
5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp, SOICN, /Tube
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, SOP8,.24 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-09 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 5.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 0.5 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL28236FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28236FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28236FBZ-T7 | Intersil Corporation | Check for Price | 5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp; MSOP8, SOIC8; Temp Range: -40° to 125°C | ISL28236FBZ vs ISL28236FBZ-T7 |
ISL28236FBZ-T7 | Renesas Electronics Corporation | Check for Price | 5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp, SOICN, /Reel | ISL28236FBZ vs ISL28236FBZ-T7 |