ISL28233FBZ
Description: Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, SOICN, /Tube

Overview of ISL28233FBZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28233FBZ-T7A Renesas Electronics Corporation Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier
ISL28233FBZ-T7 Renesas Electronics Corporation Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier
ISL28233FBZ Renesas Electronics Corporation Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier

Price & Stock for ISL28233FBZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL28233FBZ-ND
DigiKey IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 15
In Stock
  • 1 $3.8800
  • 10 $3.4860
  • 97 $2.8558
  • 291 $2.7093
  • 582 $2.4311
  • 1,067 $2.0503
  • 2,522 $1.9478
  • 5,044 $1.8746
$1.8746 / $3.8800 Buy Now
DISTI # ISL28233FBZ
Avnet Americas OP Amp Dual GP R-R I/O ?3V/6V 8-Pin SOIC N - Rail/Tube (Alt: ISL28233FBZ) RoHS: Compliant Min Qty: 970 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube 50440 Factory Stock
  • 1 $3.4500
$3.4500 Buy Now
DISTI # 968-ISL28233FBZ
Mouser Electronics Operational Amplifiers - Op Amps ISL28233FBZ DL MICRO PWR RRIO ZERO-DRIFT RoHS: Compliant 1835
  • 1 $3.9600
  • 10 $3.5600
  • 97 $2.9200
  • 291 $2.7700
  • 582 $2.4800
  • 1,067 $2.1000
  • 2,522 $1.9400
$1.9400 / $3.9600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 970 Package Multiple: 97 Lead time: 18 Weeks Container: Tube 0
Tube
  • 970 $1.7700
$1.7700 Buy Now
Renesas Electronics America IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Container: Tube 15
  • 1 $3.8800
  • 10 $3.4860
  • 97 $2.8558
  • 291 $2.7093
  • 582 $2.4311
  • 1,067 $2.0503
  • 2,522 $1.9478
  • 5,044 $1.8746
$1.8746 / $3.8800 Buy Now
DISTI # ISL28233FBZ
Avnet Silica OP Amp Dual GP R-R I/O �3V/6V 8-Pin SOIC N (Alt: ISL28233FBZ) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock 51410
RFQ

CAD Models for ISL28233FBZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL28233FBZ by Renesas Electronics Corporation

ISL28233FBZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0006 µA
Common-mode Reject Ratio-Nom
125 dB
Input Offset Voltage-Max
11 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
2
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.2 V/us
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
400
Width
3.9 mm
Want to compare parts?
  1. ISL28233FBZ
    Renesas Electronics Corporation
    Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, SOICN, /Tube
    VS

Alternate Parts for ISL28233FBZ

This table gives cross-reference parts and alternative options found for ISL28233FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28233FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL28233FBZ-T7 Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, SOICN, /Reel Renesas Electronics Corporation ISL28233FBZ vs ISL28233FBZ-T7
ISL28233FBZ-T7A Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, SOICN, /Reel Renesas Electronics Corporation ISL28233FBZ vs ISL28233FBZ-T7A
ISL28233FBZ Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL28233FBZ vs ISL28233FBZ
ISL28233FBZ-T7A Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL28233FBZ vs ISL28233FBZ-T7A
ISL28233FBZ-T7 Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL28233FBZ vs ISL28233FBZ-T7
Part Number Description Manufacturer Compare
ISL28233FBZ-T7A Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, SOICN, /Reel Renesas Electronics Corporation ISL28233FBZ vs ISL28233FBZ-T7A
ISL28233FBZ-T7A Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL28233FBZ vs ISL28233FBZ-T7A
ISL28233FBZ-T7 Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier, SOICN, /Reel Renesas Electronics Corporation ISL28233FBZ vs ISL28233FBZ-T7
ISL28233FBZ-T DUAL OP-AMP, 11uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012, PLASTIC, SOIC-8 Intersil Corporation ISL28233FBZ vs ISL28233FBZ-T
ISL28233FBZ-T Operational Amplifier, 2 Func, 11uV Offset-Max, PDSO8 Renesas Electronics Corporation ISL28233FBZ vs ISL28233FBZ-T
ISL28233FBZ-T7 Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL28233FBZ vs ISL28233FBZ-T7
ISL28233FBZ Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL28233FBZ vs ISL28233FBZ

Related Parts for ISL28233FBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL28233FBZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL28233FBZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL28233FBZ would you like to use for your alert(s)?
  • Please alert me when ISL28233FBZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL28233FBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL28233FBZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL28233FBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL28233FBZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL28233FBZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: