-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4369
|
Newark | Isl28108Fbz Pb-Free 40V Low Power Rail-Rail Out Single Suppl/Tape & Reel Rohs Compliant: Yes |Renesas ISL28108FBZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.6500 | Buy Now |
DISTI #
ISL28108FBZ-T7-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6936 / $1.8523 | Buy Now |
DISTI #
ISL28108FBZ-T7
|
Avnet Americas | OP Amp Single GP R-R O/P ±20V/40V 8-Pin SOP T/R - Tape and Reel (Alt: ISL28108FBZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000 Factory Stock |
|
$1.6637 / $1.8995 | Buy Now |
DISTI #
968-ISL28108FBZ-T7
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28108FBZ 40V LW PWR R-R OUT SNGL SUP RoHS: Compliant | 0 |
|
$1.7600 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
DISTI #
ISL28108FBZ-T7
|
Avnet Silica | (Alt: ISL28108FBZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28108FBZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28108FBZ-T7
Renesas Electronics Corporation
40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-11-07 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL28108FBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28108FBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28108FBZ | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers, SOICN, /Tube | Renesas Electronics Corporation | ISL28108FBZ-T7 vs ISL28108FBZ |