ISL28022FRZ-TR5453
Description: Power Supply Support Circuit, Adjustable, 2 Channel, PQCC16

Overview of ISL28022FRZ-TR5453 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28022FRZ-T7A Renesas Electronics Corporation Precision Digital Power Monitor
ISL28022FRZ Renesas Electronics Corporation Precision Digital Power Monitor
ISL28022FRZ-T Renesas Electronics Corporation Precision Digital Power Monitor

Price & Stock for ISL28022FRZ-TR5453 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 99W3102
Newark Gold Bond Wire High/Low I2C Dig. Pwr Monitor Ext Ind (-40C T Tape & Reel Pack, T/Qfn/T/Dfn (3X3X0.75)(3X3X0.9), No Drypack Rohs Compliant: Yes |Renesas ISL28022FRZ-TR5453 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for ISL28022FRZ-TR5453 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL28022FRZ-TR5453 by Renesas Electronics Corporation

ISL28022FRZ-TR5453
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL28022FRZ-TR5453
    Renesas Electronics Corporation
    Power Supply Support Circuit, Adjustable, 2 Channel, PQCC16
    VS

Alternate Parts for ISL28022FRZ-TR5453

This table gives cross-reference parts and alternative options found for ISL28022FRZ-TR5453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28022FRZ-TR5453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL28022FRZ-T Precision Digital Power Monitor, QFN, /Reel Renesas Electronics Corporation ISL28022FRZ-TR5453 vs ISL28022FRZ-T
Part Number Description Manufacturer Compare
ISL28022FRZ-T13 Power Supply Support Circuit, Fixed, 1 Channel, PQCC16 Renesas Electronics Corporation ISL28022FRZ-TR5453 vs ISL28022FRZ-T13
ISL28022FRZ-T Precision Digital Power Monitor, QFN, /Reel Renesas Electronics Corporation ISL28022FRZ-TR5453 vs ISL28022FRZ-T
ISL28022FUZ-T13 Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 Renesas Electronics Corporation ISL28022FRZ-TR5453 vs ISL28022FUZ-T13
ISL28022FRZ-T7A Precision Digital Power Monitor, QFN, /Reel Renesas Electronics Corporation ISL28022FRZ-TR5453 vs ISL28022FRZ-T7A
ISL28022FUZ Precision Digital Power Monitor, MSOP, /Tube Renesas Electronics Corporation ISL28022FRZ-TR5453 vs ISL28022FUZ
INA220BQDGSRQ1 AEC-Q100, 26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125 Texas Instruments ISL28022FRZ-TR5453 vs INA220BQDGSRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL28022FRZ-TR5453 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL28022FRZ-TR5453 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL28022FRZ-TR5453 would you like to use for your alert(s)?
  • Please alert me when ISL28022FRZ-TR5453 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL28022FRZ-TR5453 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL28022FRZ-TR5453 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL28022FRZ-TR5453 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL28022FRZ-TR5453.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL28022FRZ-TR5453 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: