Part Details for ISL28006FH50Z-T7A by Intersil Corporation
Overview of ISL28006FH50Z-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28006FH50Z-T7 | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output | |
ISL28006FH50Z-T7A | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output |
Part Details for ISL28006FH50Z-T7A
ISL28006FH50Z-T7A CAD Models
ISL28006FH50Z-T7A Part Data Attributes
|
ISL28006FH50Z-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28006FH50Z-T7A
Intersil Corporation
Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output; SOT5, SOT6; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT, SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5, 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.67 V/us | |
Supply Voltage Limit-Max | 28 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ISL28006FH50Z-T7A
This table gives cross-reference parts and alternative options found for ISL28006FH50Z-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28006FH50Z-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28006FH100Z-T7 | Intersil Corporation | Check for Price | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output; SOT5, SOT6; Temp Range: -40° to 125°C | ISL28006FH50Z-T7A vs ISL28006FH100Z-T7 |
ISL28005FH20Z-T7A | Intersil Corporation | Check for Price | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | ISL28006FH50Z-T7A vs ISL28005FH20Z-T7A |
LT6106HS5#TRMPBF | Linear Technology | Check for Price | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | ISL28006FH50Z-T7A vs LT6106HS5#TRMPBF |
LT6106HS5#PBF | Linear Technology | Check for Price | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | ISL28006FH50Z-T7A vs LT6106HS5#PBF |
ISL28005FH50Z-T7A | Intersil Corporation | Check for Price | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | ISL28006FH50Z-T7A vs ISL28005FH50Z-T7A |
LT6106HS5#TRPBF | Linear Technology | Check for Price | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | ISL28006FH50Z-T7A vs LT6106HS5#TRPBF |
ISL28006FH20Z-T7A | Intersil Corporation | Check for Price | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output; SOT5, SOT6; Temp Range: -40° to 125°C | ISL28006FH50Z-T7A vs ISL28006FH20Z-T7A |
ISL28005FH50Z-T7 | Intersil Corporation | Check for Price | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output; SOT5; Temp Range: -40° to 125°C | ISL28006FH50Z-T7A vs ISL28005FH50Z-T7 |
ISL28006FH100Z-T7A | Intersil Corporation | Check for Price | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output; SOT5, SOT6; Temp Range: -40° to 125°C | ISL28006FH50Z-T7A vs ISL28006FH100Z-T7A |
LT6106CS5#TRPBF | Linear Technology | Check for Price | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | ISL28006FH50Z-T7A vs LT6106CS5#TRPBF |