-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Differential Input 200kSPS SAR ADC, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL267817IBZ | Renesas Electronics Corporation | 12-Bit Differential Input 200kSPS SAR ADC | |
ISL267817IBZ-T | Renesas Electronics Corporation | 12-Bit Differential Input 200kSPS SAR ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL267817IBZ-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 980 Lead time: 18 Weeks Container: Tube |
922 In Stock |
|
$2.8612 / $3.0118 | Buy Now |
DISTI #
ISL267817IBZ
|
Avnet Americas | ADC Single SAR 200ksps 12-bit Serial 8-Pin SOIC N - Rail/Tube (Alt: ISL267817IBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.8300 | Buy Now |
DISTI #
968-ISL267817IBZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12 BIT 200KSPS SAR 8LD 3 X 3 PROPRIETRY RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.6000 | Buy Now |
|
Renesas Electronics America | IC ADC 12BIT SAR 8SOIC Min Qty: 980 Container: Tube | 922 |
|
$2.8612 / $3.0118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL267817IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL267817IBZ
Renesas Electronics Corporation
12-Bit Differential Input 200kSPS SAR ADC, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
kg CO2e/kg | 11.9 | |
Average Weight (mg) | 66.775 | |
CO2e (mg) | 794.622 | |
Samacsys Description | The ISL267817 is a 12-bit, 200kSPS sampling SAR-type ADC which features excellent linearity over supply and temperature variations, and provides a drop-in compatible alternative to all ADS7817 performance grades. The robust, fully-differential input offers high impedance to minimize errors due to leakage currents, and the specified measurement accuracy is maintained with input signals up to the supply rails. The reference accepts inputs between 0.1V to 2.5V, providing design flexibility in a wide variety of | |
Samacsys Manufacturer | Renesas Electronics | |
Samacsys Modified On | 2023-10-24 19:30:29 | |
Total Weight | 71.7171 | |
Category CO2 Kg | 11.9 | |
CO2 | 853.43349 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 94 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 0.2666 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL267817IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL267817IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL267817IBZ-T7 | ADC, Successive Approximation | Renesas Electronics Corporation | ISL267817IBZ vs ISL267817IBZ-T7 |
ISL267817IBZ-T | 12-Bit Differential Input 200kSPS SAR ADC, SOICN, /Reel | Renesas Electronics Corporation | ISL267817IBZ vs ISL267817IBZ-T |