There are no models available for this part yet.
Overview of ISL23425UFRUZ-T7A by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ISL23425UFRUZ-T7A by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DIGITAL POTENTIOMETER, PQCC16 | 59 |
|
$2.3850 / $4.7700 | Buy Now | ||
Rochester Electronics | ISL23425 - Digital Potentiometer, CMOS, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$1.9900 / $2.3400 | Buy Now |
CAD Models for ISL23425UFRUZ-T7A by Intersil Corporation
Part Data Attributes for ISL23425UFRUZ-T7A by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TSSOP, uTQFN
|
Package Description
|
2.60 X 1.80 MM, ROHS COMPLIANT, PLASTIC, MO-255, QFN-14
|
Pin Count
|
14, 16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Control Interface
|
3-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PQCC-N16
|
JESD-609 Code
|
e4
|
Number of Functions
|
2
|
Number of Positions
|
256
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC16,.07X.1,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
65 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Resistance-Nom
|
50000 Ω
|
Alternate Parts for ISL23425UFRUZ-T7A
This table gives cross-reference parts and alternative options found for ISL23425UFRUZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23425UFRUZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23425UFRUZ-TK | Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); TSSOP14, uTQFN16; Temp Range: -40° to 125°C | Intersil Corporation | ISL23425UFRUZ-T7A vs ISL23425UFRUZ-TK |
Related Parts for ISL23425UFRUZ-T7A
-
ISL23425TFVZ-T7ADigital Potentiometers
-
ISL26708IHZ-TAnalog to Digital Converters
-
ISL28217FUZ-T7Operational Amplifiers
-
ISL8324IBZ-TMultiplexers or Switches
-
ISL80020IRZ-TSwitching Regulator or Controllers
-
IRS21814MPBFPeripheral Drivers
-
ISL88012IH522Z-T7APower Management Circuits
-
ISL83071EIBZA-TLine Driver or Receivers
-
IRF2807PBFPower Field-Effect Transistors