Part Details for ISL23318WFUZ by Intersil Corporation
Overview of ISL23318WFUZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL23318WFUZ-T7A | Renesas Electronics Corporation | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23318WFUZ-TK | Renesas Electronics Corporation | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23318WFUZ | Renesas Electronics Corporation | Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube |
Price & Stock for ISL23318WFUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 28 |
|
$1.0969 / $1.6875 | Buy Now |
|
Quest Components | 22 |
|
$1.1250 / $2.2500 | Buy Now |
Part Details for ISL23318WFUZ
ISL23318WFUZ CAD Models
ISL23318WFUZ Part Data Attributes
|
ISL23318WFUZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23318WFUZ
Intersil Corporation
Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, uTQFN | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-187BA, MSOP-10 | |
Pin Count | 10, 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 1.2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 175 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |