There are no models available for this part yet.
Overview of ISL22414WFU10Z-T7A by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22414WFU10Z-TK | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps, MSOP, /Reel | |
ISL22414WFU10Z | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps, MSOP, /Tube | |
ISL22414WFU10Z-T7A | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, SPI® Bus, 256 Taps, MSOP, /Reel |
CAD Models for ISL22414WFU10Z-T7A by Intersil Corporation
Part Data Attributes for ISL22414WFU10Z-T7A by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
MSOP
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G10
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Power Supplies
|
+-2.5/+-5 V
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Related Parts for ISL22414WFU10Z-T7A
-
ISL23328WFRUZ-T7ADigital Potentiometers
-
ISL26323FBZ-T7AAnalog to Digital Converters
-
ISL28107FRTZ-T13Operational Amplifiers
-
BTS6163DPeripheral Drivers
-
ISL1557AIUEZLine Driver or Receivers
-
IRFP250Power Field-Effect Transistors
-
TMS320F2808GGMSDigital Signal Processors
-
ISL2111ABZMOSFET Drivers
-
ISL1902FAZ-TDisplay Drivers