Converters
ISL22317WFRTZ
Description: Precision Single Digitally Controlled Potentiometer; Low Noise, Low Power, I<sup>2</sup>C Bus, 128 Taps; DFN10; Temp Range: -40&deg; to 125&deg;C

Overview of ISL22317WFRTZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ISL22317WFRTZ Renesas Electronics Corporation Precision Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps
ISL22317WFRTZ-TK Renesas Electronics Corporation Precision Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps

CAD Models for ISL22317WFRTZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL22317WFRTZ by Intersil Corporation

ISL22317WFRTZ
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFN
Package Description
HVSON, SOLCC10,.12,20
Pin Count
10
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
NONVOLATILE MEMORY
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
128
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
4%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
10000 Ω
Width
3 mm
Want to compare parts?
  1. ISL22317WFRTZ
    Intersil Corporation
    Precision Single Digitally Controlled Potentiometer; Low Noise, Low Power, I<sup>2</sup>C Bus, 128 Taps; DFN10; Temp Range: -40&deg; to 125&deg;C
    VS

Related Parts for ISL22317WFRTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL22317WFRTZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL22317WFRTZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL22317WFRTZ would you like to use for your alert(s)?
  • Please alert me when ISL22317WFRTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL22317WFRTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL22317WFRTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL22317WFRTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL22317WFRTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL22317WFRTZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: