-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9275
|
Newark | 128 Tap Full Range , Precision, Ind Dcp 10Ld Tdfn Pb Free, 1/Tape & Reel Rohs Compliant: Yes |Renesas ISL22317WFRTZ-TK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL22317WFRTZ-TKCT-ND
|
DigiKey | IC DGTL POT 10KOHM 128TAP 10TDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2068 In Stock |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
ISL22317WFRTZ-TK
|
Avnet Americas | Digital Potentiometer 128POS 10KOhm Single 10-Pin TDFN EP T/R - Tape and Reel (Alt: ISL22317WFRTZ-TK) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 13000 Factory Stock |
|
$1.4732 / $1.6820 | Buy Now |
DISTI #
968-ISL22317WFRTZ-TK
|
Mouser Electronics | Digital Potentiometer ICs 128 TAP FL RNG PRECISION 10LD RoHS: Compliant | 4000 |
|
$1.4900 / $3.1000 | Buy Now |
|
Future Electronics | ISL22317 Series 10 kOhm Precision Single Digitally Controlled Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 10KOHM 128TAP 10TDFN Min Qty: 1 Container: Tape & Reel (TR) | 2068 |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
ISL22317WFRTZ-TK
|
Avnet Americas | Digital Potentiometer 128POS 10KOhm Single 10-Pin TDFN EP T/R - Tape and Reel (Alt: ISL22317WFRTZ-TK) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 13000 Factory Stock |
|
$1.4732 / $1.6820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL22317WFRTZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL22317WFRTZ-TK
Renesas Electronics Corporation
Precision Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | HVSON, LCC10,.12SQ,20 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Renesas Electronics | |
Bandwidth-Nom | 0.001 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | LCC10,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 4% | |
Resistor Terminal Voltage-Max | 5.2 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |