Part Details for ISL12029IV30AZ-T7 by Renesas Electronics Corporation
Overview of ISL12029IV30AZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ISL12029IV30AZ-T7
ISL12029IV30AZ-T7 CAD Models
ISL12029IV30AZ-T7 Part Data Attributes
|
ISL12029IV30AZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12029IV30AZ-T7
Renesas Electronics Corporation
Real Time Clock
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for ISL12029IV30AZ-T7
This table gives cross-reference parts and alternative options found for ISL12029IV30AZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12029IV30AZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12029IV30AZ-T | Real Time Clock/Calendar with I2C Bus™ and EEPROM; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ISL12029IV30AZ-T7 vs ISL12029IV30AZ-T |
ISL12029IV30AZ | Real Time Clock | Renesas Electronics Corporation | ISL12029IV30AZ-T7 vs ISL12029IV30AZ |
ISL12029IV30AZ-T13 | Real Time Clock | Renesas Electronics Corporation | ISL12029IV30AZ-T7 vs ISL12029IV30AZ-T13 |
ISL12029IV30AZ | Real Time Clock/Calendar with I2C Bus™ and EEPROM; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ISL12029IV30AZ-T7 vs ISL12029IV30AZ |