There are no models available for this part yet.
Overview of ISL12028IV27AZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for ISL12028IV27AZ by Intersil Corporation
Part Data Attributes for ISL12028IV27AZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC, TSSOP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14
|
Pin Count
|
14, 14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL(I2C)
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
14
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Volatile
|
YES
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for ISL12028IV27AZ
This table gives cross-reference parts and alternative options found for ISL12028IV27AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12028IV27AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12028IV27AZ-T | Real Time Clock/Calendar with I2C Bus™ and EEPROM; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | ISL12028IV27AZ vs ISL12028IV27AZ-T |
Related Parts for ISL12028IV27AZ
-
IU2409SAOther Analog ICs
-
ISL26310FBZ-TAnalog to Digital Converters
-
ISL6524CBZSwitching Regulator or Controllers
-
ISL6536AIBZ-TPower Management Circuits
-
IRFBC30SPower Field-Effect Transistors
-
IS80C86Microprocessors
-
ISL9011AIRJCZ-TLinear Regulator ICs
-
ISL31490EIBZLine Driver or Receivers
-
ISL28417FBBZ-T13Operational Amplifiers