-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12026IBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12026IBZ-T7A
Renesas Electronics Corporation
Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for ISL12026IBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12026IBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12026IBZ | Real Time Clock/Calendar with I2C Bus™ and EEPROM, SOICN, /Tube | Renesas Electronics Corporation | ISL12026IBZ-T7A vs ISL12026IBZ |
ISL12026IBZ | Real Time Clock/Calendar with I2C Bus™ and EEPROM; SOIC8, TSSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL12026IBZ-T7A vs ISL12026IBZ |
ISL12026IBZ-T | Real Time Clock/Calendar with I2C Bus™ and EEPROM, SOICN, /Reel | Renesas Electronics Corporation | ISL12026IBZ-T7A vs ISL12026IBZ-T |