Part Details for ISL12025IBZ-T by Renesas Electronics Corporation
Overview of ISL12025IBZ-T by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12025IBZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, SOICN, /Reel | |
ISL12025IBZ | Renesas Electronics Corporation | Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, SOICN, /Tube |
Price & Stock for ISL12025IBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL12025IBZ-T
|
Avnet Americas | Real Time Clock Serial 512Byte 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL12025IBZ-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3 Partner Stock |
|
RFQ |
Part Details for ISL12025IBZ-T
ISL12025IBZ-T CAD Models
ISL12025IBZ-T Part Data Attributes
|
ISL12025IBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12025IBZ-T
Renesas Electronics Corporation
Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Terminal Finish | MATTE TIN | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |