ISE0515A-H-TR
XP Power
Description: DC-DC Regulated Power Supply Module,

Overview of ISE0515A-H-TR by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for ISE0515A-H-TR by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISE0515A-H-TR by XP Power

ISE0515A-H-TR
XP Power
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XP POWER LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UKCA
Efficiency (Main Output)
80%
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-G5
Length
12.7 mm
Line Regulation-Max
1.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.067 A
Output Voltage-Max
15.375 V
Output Voltage-Min
13.875 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02121 Vrms
Seated Height-Max
7.75 mm
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
8.3 mm
Want to compare parts?
  1. ISE0515A-H-TR
    XP Power
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISE0515A-H-TR by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISE0515A-H-TR by XP Power

Select Manufacturer
Which Manufacturer of ISE0515A-H-TR would you like to use for your alert(s)?
  • Please alert me when ISE0515A-H-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISE0515A-H-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISE0515A-H-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISE0515A-H-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISE0515A-H-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISE0515A-H-TR by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: