Part Details for ISDMICROTAD-16ME by Nuvoton Technology Corp
Overview of ISDMICROTAD-16ME by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8216MEVAL1Z | Renesas Electronics Corporation | Complete High Voltage 80V, 4A DC/DC Power Module Evaluation Board |
Part Details for ISDMICROTAD-16ME
ISDMICROTAD-16ME CAD Models
ISDMICROTAD-16ME Part Data Attributes
|
ISDMICROTAD-16ME
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISDMICROTAD-16ME
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, PLASTIC, TSOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFORMATION STORAGE DEVICES | |
Part Package Code | TSOP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | ANSWERING MACHINE | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 960 s | |
Supply Voltage-Max (Vsup) | 3.15 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ISDMICROTAD-16ME
This table gives cross-reference parts and alternative options found for ISDMICROTAD-16ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDMICROTAD-16ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4003-06MPYI | Speech Synthesizer With RCDG, 360s, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Nuvoton Technology Corp | ISDMICROTAD-16ME vs ISD4003-06MPYI |
ISD1416P | Speech Synthesizer With RCDG, 16s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Winbond Electronics Corp | ISDMICROTAD-16ME vs ISD1416P |
ISD5008X | Speech Synthesizer With RCDG, 480s, DIE-25 | Winbond Electronics Corp | ISDMICROTAD-16ME vs ISD5008X |
I17210PY | Speech Synthesizer With RCDG, 420s, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Winbond Electronics Corp | ISDMICROTAD-16ME vs I17210PY |
I17180EYR | Speech Synthesizer With RCDG, 360s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISDMICROTAD-16ME vs I17180EYR |
ISD4002-120ZD | Speech Synthesizer With RCDG, 120s, CMOS, PBGA19, CSP-19 | Winbond Electronics Corp | ISDMICROTAD-16ME vs ISD4002-120ZD |
ISD33120SI | Speech Synthesizer With RCDG, 125.7s, CMOS, PDSO28 | Nuvoton Technology Corp | ISDMICROTAD-16ME vs ISD33120SI |
ISD5116EY | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISDMICROTAD-16ME vs ISD5116EY |
ISD5104X | Speech Synthesizer With RCDG, 240s, DIE-27 | Nuvoton Technology Corp | ISDMICROTAD-16ME vs ISD5104X |
I1730XYI01 | Speech Synthesizer With RCDG, 60s, DIE | Winbond Electronics Corp | ISDMICROTAD-16ME vs I1730XYI01 |