There are no models available for this part yet.
Overview of ISD5108SY by Nuvoton Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Entertainment and Gaming
Price & Stock for ISD5108SY by Nuvoton Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISD5108SY-ND
|
DigiKey | IC VOICE REC/PLAY 8MN 44S 28SOIC Min Qty: 50 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$11.2124 | Buy Now | |
Ozdisan Elektronik | VOICE IC REC/PLAY 4-8MN 28-SOIC | 0 |
|
$10.9501 / $11.7166 | RFQ |
CAD Models for ISD5108SY by Nuvoton Technology Corp
Part Data Attributes for ISD5108SY by Nuvoton Technology Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
NUVOTON TECHNOLOGY CORP
|
Package Description
|
SOP, SOP28,.4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code
|
R-PDSO-G28
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
On Chip Memory Type
|
FLASH
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reading Time-Max
|
480 s
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for ISD5108SY
This table gives cross-reference parts and alternative options found for ISD5108SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD5108SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4003-06MXYD | Speech Synthesizer With RCDG, 360s, CMOS, LEAD FREE, DIE-19 | Winbond Electronics Corp | ISD5108SY vs ISD4003-06MXYD |
I1740SY01 | Speech Synthesizer With RCDG, 80s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD5108SY vs I1740SY01 |
ISDMICROTAD-16ME | Speech Synthesizer With RCDG, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD5108SY vs ISDMICROTAD-16ME |
ISD25540S | Speech Synthesizer With RCDG, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD5108SY vs ISD25540S |
I17210XYIR01 | Speech Synthesizer With RCDG, 420s, DIE | Winbond Electronics Corp | ISD5108SY vs I17210XYIR01 |
I17210PYI01 | Speech Synthesizer With RCDG, 420s, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD5108SY vs I17210PYI01 |
ISD33060PI | Speech Synthesizer With RCDG, 64.8s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD5108SY vs ISD33060PI |
ISD1616BSYI01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD5108SY vs ISD1616BSYI01 |
ISD1612BXY01 | Speech Synthesizer With RCDG, 24s, LEAD FREE, DIE-16 | Winbond Electronics Corp | ISD5108SY vs ISD1612BXY01 |
ISD5108EYI | Speech Synthesizer With RCDG, 480s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD5108SY vs ISD5108EYI |