Part Details for ISD4003-04MEYD by Winbond Electronics Corp
Overview of ISD4003-04MEYD by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD4003-04MEYD
ISD4003-04MEYD CAD Models
ISD4003-04MEYD Part Data Attributes:
|
ISD4003-04MEYD
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD4003-04MEYD
Winbond Electronics Corp
Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 240 s | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for ISD4003-04MEYD
This table gives cross-reference parts and alternative options found for ISD4003-04MEYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD4003-04MEYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4003-04MED | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD4003-04MEYD vs ISD4003-04MED |
ISD4003-04ME | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4003-04MEYD vs ISD4003-04ME |
ISD4003-04MEYD | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Nuvoton Technology Corp | ISD4003-04MEYD vs ISD4003-04MEYD |
ISD4003-04MEI | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD4003-04MEYD vs ISD4003-04MEI |
ISD4003-04MEY | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD4003-04MEYD vs ISD4003-04MEY |
ISD4003-04MED | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4003-04MEYD vs ISD4003-04MED |
ISD4003-04MEYI | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD4003-04MEYD vs ISD4003-04MEYI |
ISD4003-04MEYI | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD4003-04MEYD vs ISD4003-04MEYI |
ISD4003-04MEY | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD4003-04MEYD vs ISD4003-04MEY |
ISD4003-04MEI | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4003-04MEYD vs ISD4003-04MEI |