Part Details for ISD4002-180ZD by Nuvoton Technology Corp
Overview of ISD4002-180ZD by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD4002-180ZD
ISD4002-180ZD CAD Models
ISD4002-180ZD Part Data Attributes
|
ISD4002-180ZD
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD4002-180ZD
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 180s, CMOS, PBGA19, CSP-19
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PBGA-B19 | |
JESD-609 Code | e0 | |
Length | 6.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
On Chip Memory Type | FLASH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA19,4X5,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Reading Time-Max | 180 s | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 4.7 mm |