Part Details for ISD2532E by Winbond Electronics Corp
Overview of ISD2532E by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD2532E
ISD2532E CAD Models
ISD2532E Part Data Attributes:
|
ISD2532E
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD2532E
Winbond Electronics Corp
Speech Synthesizer With RCDG, 32s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | CAR STEREO; HANDSET; TRANSFORMER | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 11.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | EEPROM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 32 s | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for ISD2532E
This table gives cross-reference parts and alternative options found for ISD2532E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2532E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD2532EI | Speech Synthesizer With RCDG, 32s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD2532E vs ISD2532EI |
ISD2532E | Speech Synthesizer With RCDG, 32s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD2532E vs ISD2532E |