Consumer Circuits
ISD1916SYI01
Nuvoton Technology Corp
Description: Speech Synthesizer With RCDG, 32s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28

Overview of ISD1916SYI01 by Nuvoton Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Automotive

CAD Models for ISD1916SYI01 by Nuvoton Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISD1916SYI01 by Nuvoton Technology Corp

ISD1916SYI01
Nuvoton Technology Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NUVOTON TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NON-VOLATILE MULTI LEVEL STORAGE ARRAY
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
R-PDSO-G28
Length
17.93 mm
Number of Functions
1
Number of Terminals
28
On Chip Memory Type
ROM
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reading Time-Max
32 s
Seated Height-Max
2.64 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.4 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.52 mm
Want to compare parts?
  1. ISD1916SYI01
    Nuvoton Technology Corp
    Speech Synthesizer With RCDG, 32s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28
    VS

Alternate Parts for ISD1916SYI01

This table gives cross-reference parts and alternative options found for ISD1916SYI01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD1916SYI01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISD1916SYIR01 Speech Synthesizer With RCDG, 32s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Nuvoton Technology Corp ISD1916SYI01 vs ISD1916SYIR01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISD1916SYI01 by Nuvoton Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISD1916SYI01 by Nuvoton Technology Corp

Select Manufacturer
Which Manufacturer of ISD1916SYI01 would you like to use for your alert(s)?
  • Please alert me when ISD1916SYI01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISD1916SYI01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISD1916SYI01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISD1916SYI01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISD1916SYI01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISD1916SYI01 by Nuvoton Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: