Part Details for ISD1616BSI by Nuvoton Technology Corp
Overview of ISD1616BSI by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD1616BSI
ISD1616BSI CAD Models
ISD1616BSI Part Data Attributes
|
ISD1616BSI
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD1616BSI
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 30s, PDSO16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 30 s | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ISD1616BSI
This table gives cross-reference parts and alternative options found for ISD1616BSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD1616BSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD1616BSI01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, SOIC-16 | Nuvoton Technology Corp | ISD1616BSI vs ISD1616BSI01 |
ISD1616BSYI01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSI vs ISD1616BSYI01 |
ISD1616BS | Speech Synthesizer With RCDG, 30s, PDSO16, | Nuvoton Technology Corp | ISD1616BSI vs ISD1616BS |
ISD1616BSI | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISD1616BSI vs ISD1616BSI |
ISD1616BSY01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Nuvoton Technology Corp | ISD1616BSI vs ISD1616BSY01 |
ISD1616BSY01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSI vs ISD1616BSY01 |
ISD1616BS01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISD1616BSI vs ISD1616BS01 |
ISD1616BSYI | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSI vs ISD1616BSYI |