Part Details for ISD1612BPY by Winbond Electronics Corp
Overview of ISD1612BPY by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD1612BPY
ISD1612BPY CAD Models
ISD1612BPY Part Data Attributes
|
ISD1612BPY
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD1612BPY
Winbond Electronics Corp
Speech Synthesizer With RCDG, 24s, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reading Time-Max | 24 s | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ISD1612BPY
This table gives cross-reference parts and alternative options found for ISD1612BPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD1612BPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD1612BPYI | Speech Synthesizer With RCDG, 24s, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | Winbond Electronics Corp | ISD1612BPY vs ISD1612BPYI |
ISD1612BP01 | Speech Synthesizer With RCDG, 24s, PDIP16, | Nuvoton Technology Corp | ISD1612BPY vs ISD1612BP01 |
ISD1612BPY01 | Audio Synthesizer IC, | Nuvoton Technology Corp | ISD1612BPY vs ISD1612BPY01 |
ISD1612BPY01 | Speech Synthesizer With RCDG, 24s, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | Winbond Electronics Corp | ISD1612BPY vs ISD1612BPY01 |
ISD1612BPYI01 | Audio Synthesizer IC, | Nuvoton Technology Corp | ISD1612BPY vs ISD1612BPYI01 |