Part Details for ISC1812RVR47J by Vishay Intertechnologies
Overview of ISC1812RVR47J by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812RVR47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C5480
|
Newark | Isc-1812 .47 5% R73 |Vishay ISC1812RVR47J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5660 / $0.7360 | Buy Now |
DISTI #
ISC1812RVR47J
|
Avnet Americas | ISC-1812 .47 5% R73 - Tape and Reel (Alt: ISC1812RVR47J) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3810 / $0.5737 | Buy Now |
DISTI #
70-ISC1812RVR47J
|
Mouser Electronics | RF Inductors - SMD ISC-1812 .47 5% R73 RoHS: Not Compliant | 0 |
|
$0.6290 / $1.3900 | Order Now |
Part Details for ISC1812RVR47J
ISC1812RVR47J CAD Models
ISC1812RVR47J Part Data Attributes
|
ISC1812RVR47J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812RVR47J
Vishay Intertechnologies
General Purpose Inductor, 0.47uH, 5%, Non-magnetic-Core, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Non-Magnetic | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.342 A | |
Self Resonance Frequency | 215 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |