There are no models available for this part yet.
Overview of ISC1812ESR39M by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISC1812ESR39M by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53K5387
|
Newark | Inductor, Shielded, 390Nh, Smd, Inductance:390Nh, Rms Current (Irms):394Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1812 Series, Inductor Case/Package:-, Dc Resistance Max:0.45Ohm Rohs Compliant: Yes |Vishay ISC1812ESR39M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.4400 | Buy Now | |
DISTI #
53K5386
|
Newark | Inductor, Shielded, 390Nh, Smd, Inductance:390Nh, Rms Current (Irms):394Ma, Inductor Construction:Shielded, Product Range:Isc-1812 Series, Dc Resistance Max:0.45Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay ISC1812ESR39M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 | Buy Now | |
DISTI #
ISC1812ESR39M
|
Avnet Americas | ISC-1812 .39 20% ES E3 - Tape and Reel (Alt: ISC1812ESR39M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3050 / $0.3375 | Buy Now | |
DISTI #
70-ISC1812ESR39M
|
Mouser Electronics | RF Inductors - SMD 39uh 20% RoHS: Compliant | 0 |
|
$0.3540 / $0.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks | 0 |
|
$0.3130 | Buy Now |
CAD Models for ISC1812ESR39M by Vishay Intertechnologies
Part Data Attributes for ISC1812ESR39M by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
22 Weeks
|
Case/Size Code
|
1812
|
Construction
|
Molded Chip
|
Core Material
|
Non-Magnetic
|
DC Resistance
|
0.45 Ω
|
Inductance-Nom (L)
|
0.39 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.394 A
|
Self Resonance Frequency
|
240 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|