There are no models available for this part yet.
Overview of ISC1812ES8R2K by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISC1812ES8R2K by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISC1812ES8R2K-ND
|
DigiKey | FIXED IND 8.2UH 292MA 820MOHM SM Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3914 | Buy Now | |
DISTI #
71517848
|
RS | Inductor, ISC-1812 8.2 10% ES E3 | Vishay Dale ISC1812ES8R2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3580 / $0.4220 | RFQ |
CAD Models for ISC1812ES8R2K by Vishay Dale
Part Data Attributes for ISC1812ES8R2K by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
1812
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1812
|
Construction
|
Molded Chip
|
Core Material
|
IRON
|
DC Resistance
|
0.82 Ω
|
Inductance-Nom (L)
|
8.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.292 A
|
Self Resonance Frequency
|
30 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
10%
|
Alternate Parts for ISC1812ES8R2K
This table gives cross-reference parts and alternative options found for ISC1812ES8R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ES8R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812BN8R2K | General Purpose Inductor, 8.2uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812ES8R2K vs ISC1812BN8R2K |
ISC1812RV8R2K | General Purpose Inductor, 8.2uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812ES8R2K vs ISC1812RV8R2K |
ISC1812RV8R2K | General Fixed Inductor, IND,POWDERED IRON,8.2UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | ISC1812ES8R2K vs ISC1812RV8R2K |
ISC1812BN8R2K | General Fixed Inductor, IND,POWDERED IRON,8.2UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | ISC1812ES8R2K vs ISC1812BN8R2K |
ISC1812ES8R2K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | ISC1812ES8R2K vs ISC1812ES8R2K |
ISC1812EB8R2K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812ES8R2K vs ISC1812EB8R2K |
ISC1812EB8R2K | General Fixed Inductor, 1 ELEMENT, 8.2 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | ISC1812ES8R2K vs ISC1812EB8R2K |
ISC-18128.2UH+-10%ERE3 | General Purpose Inductor, 8.2uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812ES8R2K vs ISC-18128.2UH+-10%ERE3 |
ISC1812ER8R2K | General Fixed Inductor, 1 ELEMENT, 8.2 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812ES8R2K vs ISC1812ER8R2K |
ISC1812ER8R2K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | ISC1812ES8R2K vs ISC1812ER8R2K |