There are no models available for this part yet.
Overview of ISC1812ES150K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISC1812ES150K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISC1812ES150K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 15uH 10% 2.52MHz 50Q-Factor Powdered Iron 252mA 1812 T/R - Tape and Reel (Alt: ISC1812ES150K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.4511 | Buy Now | |
DISTI #
70-ISC1812ES150K
|
Mouser Electronics | RF Inductors - SMD 15uh 10% RoHS: Compliant | 2000 |
|
$0.4120 / $0.8700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.3510 | Buy Now |
CAD Models for ISC1812ES150K by Vishay Intertechnologies
Part Data Attributes for ISC1812ES150K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, 1812
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Case/Size Code
|
1812
|
Construction
|
Molded Chip
|
Core Material
|
IRON
|
DC Resistance
|
1.1 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.252 A
|
Self Resonance Frequency
|
18 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|
Alternate Parts for ISC1812ES150K
This table gives cross-reference parts and alternative options found for ISC1812ES150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ES150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812RV150K | General Purpose Inductor, 15uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812ES150K vs ISC1812RV150K |
ISC1812EB150K | General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812ES150K vs ISC1812EB150K |