Part Details for ISC1812ER471J by Vishay Dale
Overview of ISC1812ER471J by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ER471J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1812ER471J-ND
|
DigiKey | FIXED IND 470UH 87MA 9.2 OHM SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4211 | Buy Now |
DISTI #
71517332
|
RS | Inductor, ISC-1812 470 5% ER E3 | Vishay Dale ISC1812ER471J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.5900 | RFQ |
Part Details for ISC1812ER471J
ISC1812ER471J CAD Models
ISC1812ER471J Part Data Attributes
|
ISC1812ER471J
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1812ER471J
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 470 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | FERRITE | |
DC Resistance | 9.2 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.087 A | |
Self Resonance Frequency | 3.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for ISC1812ER471J
This table gives cross-reference parts and alternative options found for ISC1812ER471J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ER471J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812BN471J | General Fixed Inductor, IND,FERRITE,470UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER471J vs ISC1812BN471J |
ISC1812ES471J | General Fixed Inductor, IND,FERRITE,470UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER471J vs ISC1812ES471J |
ISC1812ES471J | General Purpose Inductor, 470uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ER471J vs ISC1812ES471J |
ISC1812RV471J | General Purpose Inductor, 470uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ER471J vs ISC1812RV471J |
ISC1812RQ471J | General Fixed Inductor, IND,FERRITE,470UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER471J vs ISC1812RQ471J |
ISC1812BN471J | General Purpose Inductor, 470uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ER471J vs ISC1812BN471J |
ISC1812RV471J | General Fixed Inductor, IND,FERRITE,470UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER471J vs ISC1812RV471J |