There are no models available for this part yet.
Overview of ISC1812ER121K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISC1812ER121K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46M4473
|
Newark | Inductor, ferrite,120Uh,10+% Tol,10-% Tol,1812-Case |Vishay ISC1812ER121K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.6980 | Buy Now | |
DISTI #
ISC1812ER121K
|
Avnet Americas | ISC-1812 120 10% ER E3 - Tape and Reel (Alt: ISC1812ER121K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.5823 | Buy Now | |
DISTI #
70-ISC1812ER121K
|
Mouser Electronics | RF Inductors - SMD 120uh 10% RoHS: Compliant | 0 |
|
$0.4960 / $0.5040 | Order Now | |
Bristol Electronics | 1860 |
|
RFQ | ||||
Quest Components | 1488 |
|
$0.5250 / $1.5000 | Buy Now |
CAD Models for ISC1812ER121K by Vishay Intertechnologies
Part Data Attributes for ISC1812ER121K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Case/Size Code
|
1812
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
3.64 Ω
|
Inductance-Nom (L)
|
120 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.139 A
|
Self Resonance Frequency
|
6 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
10%
|
Alternate Parts for ISC1812ER121K
This table gives cross-reference parts and alternative options found for ISC1812ER121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ER121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812ES121K | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ISC1812ER121K vs ISC1812ES121K |
ISC1812EB121K | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812ER121K vs ISC1812EB121K |
ISC1812ER121K | General Fixed Inductor, 1 ELEMENT, 120 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812ER121K vs ISC1812ER121K |
ISC1812EB121K | General Fixed Inductor, 1 ELEMENT, 120 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | ISC1812ER121K vs ISC1812EB121K |
ISC1812ES121K | General Fixed Inductor, 1 ELEMENT, 120 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812ER121K vs ISC1812ES121K |