Part Details for ISC1812EB181K by Vishay Intertechnologies
Overview of ISC1812EB181K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812EB181K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5202
|
Newark | Isc-1812 180 10% Eb E3 |Vishay ISC1812EB181K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 / $0.8250 | Buy Now |
DISTI #
ISC1812EB181K
|
Avnet Americas | ISC-1812 180 10% EB E3 - Bulk (Alt: ISC1812EB181K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4063 / $0.6528 | Buy Now |
DISTI #
70-ISC1812EB181K
|
Mouser Electronics | RF Inductors - SMD 180 UH 10% RoHS: Compliant | 0 |
|
$0.6070 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$0.5790 | Buy Now |
DISTI #
ISC1812EB181K
|
TTI | RF Inductors - SMD 180 UH 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4540 / $0.6470 | Buy Now |
Part Details for ISC1812EB181K
ISC1812EB181K CAD Models
ISC1812EB181K Part Data Attributes
|
ISC1812EB181K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812EB181K
Vishay Intertechnologies
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | FERRITE | |
DC Resistance | 5.72 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.111 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 0.796MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812EB181K
This table gives cross-reference parts and alternative options found for ISC1812EB181K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812EB181K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812RQ181K | General Purpose Inductor, 180uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812EB181K vs ISC1812RQ181K |
ISC1812ER181K | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Vishay Intertechnologies | ISC1812EB181K vs ISC1812ER181K |
ISC1812ES181K | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ISC1812EB181K vs ISC1812ES181K |