ISC1812BNR47K
Description: General Purpose Inductor, 0.47uH, 10%, Non-magnetic-Core, 1812,

Overview of ISC1812BNR47K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ISC1812BNR47K by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 45C5323
Newark Isc-1812 .47 10% B13 |Vishay ISC1812BNR47K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6470
  • 1,000 $0.5560
  • 2,500 $0.5120
$0.5120 / $0.6470 Buy Now
DISTI # ISC1812BNR47K
Avnet Americas ISC-1812 .47 10% B13 - Bulk (Alt: ISC1812BNR47K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 500 $0.5118
  • 1,000 $0.5046
  • 2,000 $0.3400
  • 3,000 $0.3325
  • 4,000 $0.3250
  • 5,000 $0.3200
  • 50,000 $0.3125
$0.3125 / $0.5118 Buy Now
DISTI # 70-ISC1812BNR47K
Mouser Electronics RF Inductors - SMD ISC-1812 .47 10% B13 RoHS: Not Compliant 0
  • 1 $1.1900
  • 10 $1.1000
  • 100 $0.7700
  • 500 $0.6230
  • 1,000 $0.5920
  • 2,500 $0.5820
  • 10,000 $0.5620
$0.5620 / $1.1900 Order Now

CAD Models for ISC1812BNR47K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISC1812BNR47K by Vishay Intertechnologies

ISC1812BNR47K
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
22 Weeks
Case/Size Code
1812
Construction
Molded Chip
Core Material
Non-Magnetic
DC Resistance
0.6 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.342 A
Self Resonance Frequency
215 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Shape
WRAPAROUND
Tolerance
10%
Want to compare parts?
  1. ISC1812BNR47K
    Vishay Intertechnologies
    General Purpose Inductor, 0.47uH, 10%, Non-magnetic-Core, 1812,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISC1812BNR47K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISC1812BNR47K by Vishay Intertechnologies

  • Please alert me when ISC1812BNR47K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISC1812BNR47K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISC1812BNR47K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISC1812BNR47K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISC1812BNR47K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISC1812BNR47K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: