Part Details for ISC1812BN820J by Vishay Intertechnologies
Overview of ISC1812BN820J by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812BN820J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C5384
|
Newark | Isc-1812 82 5% B13 |Vishay ISC1812BN820J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6880 / $0.8690 | Buy Now |
DISTI #
ISC1812BN820J
|
Avnet Americas | ISC-1812 82 5% B13 - Tape and Reel (Alt: ISC1812BN820J) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4225 / $0.6881 | Buy Now |
DISTI #
70-ISC1812BN820J
|
Mouser Electronics | RF Inductors - SMD ISC-1812 82 5% B13 RoHS: Not Compliant | 0 |
|
$0.7160 / $1.6000 | Order Now |
Part Details for ISC1812BN820J
ISC1812BN820J CAD Models
ISC1812BN820J Part Data Attributes
|
ISC1812BN820J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812BN820J
Vishay Intertechnologies
General Purpose Inductor, 82uH, 5%, Ferrite-Core, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 2.86 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.156 A | |
Self Resonance Frequency | 7.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for ISC1812BN820J
This table gives cross-reference parts and alternative options found for ISC1812BN820J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812BN820J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812EB820J | General Fixed Inductor, 1 ELEMENT, 82 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | ISC1812BN820J vs ISC1812EB820J |
ISC1812ES820J | General Purpose Inductor, 82uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812BN820J vs ISC1812ES820J |
ISC1812ER820J | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ISC1812BN820J vs ISC1812ER820J |
ISC1812RQ820J | General Purpose Inductor, 82uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812BN820J vs ISC1812RQ820J |
ISC1812BN820J | General Fixed Inductor, IND,FERRITE,82UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812BN820J vs ISC1812BN820J |
ISC1812RQ820J | General Fixed Inductor, IND,FERRITE,82UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812BN820J vs ISC1812RQ820J |
ISC1812ER820J | General Fixed Inductor, 1 ELEMENT, 82 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812BN820J vs ISC1812ER820J |
ISC1812RV820J | General Fixed Inductor, IND,FERRITE,82UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812BN820J vs ISC1812RV820J |
ISC1812EB820J | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812BN820J vs ISC1812EB820J |