Part Details for ISC1210ERR15M by Vishay Intertechnologies
Overview of ISC1210ERR15M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210ERR15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5302
|
Newark | Inductor, Shielded, 150Nh, Smd, Inductance:150Nh, Rms Current (Irms):600Ma, Inductor Construction:Shielded, Product Range:Isc-1210 Series, Dc Resistance Max:0.2Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay ISC1210ERR15M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4950 | Buy Now |
DISTI #
53K5303
|
Newark | Power Inductor, 150Nh, 600Ma, 20% 470Mhz, Body Material:Powdered Iron, Core Material:Iron, Current Rating:600Ma, Dc Current Rating:600Ma, Dc Resistance Max:0.2Ohm, Inductance:150Nh, Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay ISC1210ERR15M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4630 | Buy Now |
DISTI #
ISC1210ERR15M
|
Avnet Americas | ISC-1210 .15 20% ER E3 - Tape and Reel (Alt: ISC1210ERR15M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70-ISC1210ERR15M
|
Mouser Electronics | RF Inductors - SMD 15uh 20% RoHS: Compliant | 0 |
|
$0.4120 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks | 0 |
|
$0.3290 | Buy Now |
Part Details for ISC1210ERR15M
ISC1210ERR15M CAD Models
ISC1210ERR15M Part Data Attributes
|
ISC1210ERR15M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ERR15M
Vishay Intertechnologies
General Purpose Inductor, 0.15uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 470 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for ISC1210ERR15M
This table gives cross-reference parts and alternative options found for ISC1210ERR15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ERR15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210BNR15M | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.15 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | ISC1210ERR15M vs ISC1210BNR15M |
PM20S-R15M | Bourns Inc | Check for Price | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | ISC1210ERR15M vs PM20S-R15M |
PM20S-R15M-RC | Bourns Inc | Check for Price | General Purpose Inductor, 0.15uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, ROHS COMPLIANT | ISC1210ERR15M vs PM20S-R15M-RC |
ISC1210R9R15M | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 0.15uH, 20%, Iron-Core, 1210, | ISC1210ERR15M vs ISC1210R9R15M |
ISC1210BNR15M | Vishay Intertechnologies | $1.0531 | General Purpose Inductor, 0.15uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ERR15M vs ISC1210BNR15M |
ISC1210ERR15M | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.15 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | ISC1210ERR15M vs ISC1210ERR15M |
ISC1210EBR15M | Vishay Intertechnologies | $1.0531 | General Purpose Inductor, 0.15uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ERR15M vs ISC1210EBR15M |