Part Details for ISC1210ER120K by Vishay Intertechnologies
Overview of ISC1210ER120K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210ER120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5334
|
Newark | Inductor, Shielded, 12Uh, Smd, Inductance:12µh, Rms Current (Irms):175Ma, Inductor Construction:Shielded, Product Range:Isc-1210 Series, Dc Resistance Max:2.3Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Vishay ISC1210ER120K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5640 | Buy Now |
DISTI #
ISC1210ER120K
|
Avnet Americas | ISC-1210 12 10% ER E3 - Tape and Reel (Alt: ISC1210ER120K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.4050 | Buy Now |
DISTI #
70-ISC1210ER120K
|
Mouser Electronics | RF Inductors - SMD 12uh 10% RoHS: Compliant | 0 |
|
$0.4350 / $0.4470 | Order Now |
|
Future Electronics | Power Inductor (SMD), 12 uH, 10%, 175 mA, Shielded, 3.2mm x 2.49mm x 2.21mm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4150 | Buy Now |
DISTI #
ISC1210ER120K
|
Avnet Abacus | Power Inductor (SMD), 12 uH, � 10%, 175 mA, Shielded, 3.2mm x 2.49mm x 2.21mm - Tape and Reel (Alt: ISC1210ER120K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ISC1210ER120K
ISC1210ER120K CAD Models
ISC1210ER120K Part Data Attributes
|
ISC1210ER120K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER120K
Vishay Intertechnologies
General Purpose Inductor, 12uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.175 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER120K
This table gives cross-reference parts and alternative options found for ISC1210ER120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210BN120K | General Purpose Inductor, 12uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER120K vs ISC1210BN120K |
ISC1210SY120K | General Purpose Inductor, 12uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER120K vs ISC1210SY120K |