Part Details for ISC1210EBR10J by Vishay Dale
Overview of ISC1210EBR10J by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210EBR10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1210EBR10J-ND
|
DigiKey | FIXED IND 100NH 450MA 500MOHM SM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9502 | Buy Now |
Part Details for ISC1210EBR10J
ISC1210EBR10J CAD Models
ISC1210EBR10J Part Data Attributes
|
ISC1210EBR10J
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1210EBR10J
Vishay Dale
General Fixed Inductor, IND,NON-MAGNETIC,100NH,5% +TOL,5% -TOL,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for ISC1210EBR10J
This table gives cross-reference parts and alternative options found for ISC1210EBR10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210EBR10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210SYR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210EBR10J vs ISC1210SYR10J |
ISC1210SYR10J | General Fixed Inductor, IND,NON-MAGNETIC,100NH,5% +TOL,5% -TOL,1210 CASE | Vishay Dale | ISC1210EBR10J vs ISC1210SYR10J |
ISC1210ERR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210EBR10J vs ISC1210ERR10J |
ISC1210ERR10J | General Fixed Inductor, IND,NON-MAGNETIC,100NH,5% +TOL,5% -TOL,1210 CASE | Vishay Dale | ISC1210EBR10J vs ISC1210ERR10J |
ISC1210EBR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210EBR10J vs ISC1210EBR10J |