Part Details for ISC1210BN120K by Vishay Dale
Overview of ISC1210BN120K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210BN120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1210BN120K-ND
|
DigiKey | FIXED IND 12UH 175MA 2.3 OHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8290 | Buy Now |
Part Details for ISC1210BN120K
ISC1210BN120K CAD Models
ISC1210BN120K Part Data Attributes
|
ISC1210BN120K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1210BN120K
Vishay Dale
General Fixed Inductor, IND,POWDERED IRON,12UH,10% +TOL,10% -TOL,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.175 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210BN120K
This table gives cross-reference parts and alternative options found for ISC1210BN120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210BN120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210EB120K | General Fixed Inductor, 1 ELEMENT, 12 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1210BN120K vs ISC1210EB120K |
ISC1210SY120K | General Fixed Inductor, IND,POWDERED IRON,12UH,10% +TOL,10% -TOL,1210 CASE | Vishay Dale | ISC1210BN120K vs ISC1210SY120K |
ISC1210BN120K | General Purpose Inductor, 12uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210BN120K vs ISC1210BN120K |
PM20S-120K-RC | General Purpose Inductor, 12uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210BN120K vs PM20S-120K-RC |
ISC1210SY120K | General Purpose Inductor, 12uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210BN120K vs ISC1210SY120K |
PM20S-120K | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | ISC1210BN120K vs PM20S-120K |
ISC1210ER120K | General Fixed Inductor, 1 ELEMENT, 12 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1210BN120K vs ISC1210ER120K |
ISC1210EB120K | General Purpose Inductor, 12uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210BN120K vs ISC1210EB120K |