Part Details for ISC1008ER220M by Vishay Dale
Overview of ISC1008ER220M by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for ISC1008ER220M
ISC1008ER220M CAD Models
ISC1008ER220M Part Data Attributes
|
ISC1008ER220M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1008ER220M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1414, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1414 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1414 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |