ISC1008ER1R5M
Description: General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1414, ROHS COMPLIANT

Overview of ISC1008ER1R5M by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance

Price & Stock for ISC1008ER1R5M by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71M4039
Newark Isc-1008 1.5 20% Er E3 |Vishay ISC1008ER1R5M Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 70-ISC1008ER1R5M
Mouser Electronics RF Inductors - SMD ISC-1008 1.5 20% ER e3 RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.6840
  • 100 $0.4940
  • 750 $0.3360
  • 2,250 $0.3250
  • 9,750 $0.3040
  • 24,750 $0.2940
$0.2940 / $0.7300 Order Now

CAD Models for ISC1008ER1R5M by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISC1008ER1R5M by Vishay Intertechnologies

ISC1008ER1R5M
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, 1414, ROHS COMPLIANT
Reach Compliance Code
compliant
Case/Size Code
1414
Construction
Magnetic Shielded
Core Material
FERRITE
DC Resistance
0.06 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
2.5 mm
Package Length
3.6 mm
Package Style
SMT
Package Width
3.6 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.8 A
Self Resonance Frequency
260 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
Q MEASURED AT 1 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ISC1008ER1R5M
    Vishay Intertechnologies
    General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1414, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISC1008ER1R5M by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISC1008ER1R5M by Vishay Intertechnologies

  • Please alert me when ISC1008ER1R5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISC1008ER1R5M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISC1008ER1R5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISC1008ER1R5M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISC1008ER1R5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISC1008ER1R5M by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: