Part Details for ISA1212 by XP Power
Overview of ISA1212 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISA1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5376
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12V, Width:15.24Mm Rohs Compliant: Yes |Xp Power ISA1212 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
54 Partner Stock |
|
$0 | Buy Now |
DISTI #
82722831
|
Verical | ISA1212 Min Qty: 8 Package Multiple: 1 | Americas - 54 |
|
$7.8400 / $8.1600 | Buy Now |
DISTI #
ISA1212
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: 12VDC Min Qty: 1 | 0 |
|
$4.9800 / $6.5900 | RFQ |
DISTI #
C1S815100196733
|
Chip1Stop | DC to DC Converter Modules | 54 |
|
$9.2400 / $9.6500 | Buy Now |
|
Neutron USA | Power Supply, DC-DC, 1W SDM, DUAL O/P, UNREG | 0 |
|
$29.9900 | Buy Now |
Part Details for ISA1212
ISA1212 CAD Models
ISA1212 Part Data Attributes
|
ISA1212
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISA1212
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |