There are no models available for this part yet.
Overview of ISA1212-H by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISA1212-H by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44Y5377
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12V, Width:15.24Mm Rohs Compliant: Yes |Xp Power ISA1212-H RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | Min Qty: 1 | 33 |
|
$4.1816 / $8.9600 | Buy Now | ||
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 26 |
|
$6.0000 / $12.0000 | Buy Now | ||
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 7 |
|
$7.5000 / $15.0000 | Buy Now | ||
DISTI #
ISA1212-H
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$5.6800 / $7.7100 | RFQ |
CAD Models for ISA1212-H by XP Power
Part Data Attributes for ISA1212-H by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
245
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for ISA1212-H
-
ISA1515Power Supply Modules
-
STM32F103VET6Microcontrollers
-
ISL6520ACBZSwitching Regulator or Controllers
-
FK20X7R1H105KFixed Capacitors
-
IRFR320Power Field-Effect Transistors
-
SKKD162/16Rectifier Diodes
-
SN75LBC173DLine Driver or Receivers
-
RN73C1J324KBTDFFixed Resistors
-
HLMP-2755-EF000Visible LEDs