Microcontrollers and Processors
IS82C88
Description: 8 MHz, CONTROL AND CMD SIG GEN, PQCC20, PLASTIC, LCC-20

Overview of IS82C88 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IS82C88 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS82C88 by Rochester Electronics LLC

IS82C88
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
20
Reach Compliance Code
unknown
Bus Compatibility
80188; 80186; 8089; 80C88; 8088; 80C86; 8086
Clock Frequency-Max
8 MHz
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.965 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.965 mm
uPs/uCs/Peripheral ICs Type
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Want to compare parts?
  1. IS82C88
    Rochester Electronics LLC
    8 MHz, CONTROL AND CMD SIG GEN, PQCC20, PLASTIC, LCC-20
    VS

Related Parts for IS82C88

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS82C88 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS82C88 by Rochester Electronics LLC

  • Please alert me when IS82C88 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS82C88 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS82C88 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS82C88 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS82C88.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS82C88 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: