IS82C54Z96
Description: CMOS Programmable Interval Timer, PLCC, /Reel

Overview of IS82C54Z96 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
IS82C54Z96 Renesas Electronics Corporation CMOS Programmable Interval Timer

Price & Stock for IS82C54Z96 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 05M8391
Newark Pb-Free Periph Prg-Cntr 5V 8Mhz 28Plcc Ind, T&r/Tape & Reel Rohs Compliant: Yes |Renesas IS82C54Z96 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 750 $17.8600
$17.8600 Buy Now
DISTI # IS82C54Z96-ND
DigiKey IC OSC PROG TIMER 8MHZ 28PLCC Min Qty: 750 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 750 $25.3950
$25.3950 Buy Now
DISTI # IS82C54Z96
Avnet Americas Programmable Timer Single 28-Pin PLCC T/R - Tape and Reel (Alt: IS82C54Z96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $21.4400
$21.4400 Buy Now
DISTI # 968-IS82C54Z96
Mouser Electronics Timers & Support Products PERIPH PRG-CNTR 5V 8MHZ 28PLCC IND RoHS: Compliant 0
  • 750 $23.9200
$23.9200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 24 Weeks Container: Reel 0
Reel
  • 750 $22.2200
$22.2200 Buy Now
DISTI # IS82C54Z96
Avnet Silica Programmable Timer Single 28-Pin PLCC T/R (Alt: IS82C54Z96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS82C54Z96 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS82C54Z96 by Renesas Electronics Corporation

IS82C54Z96
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PLCC
Package Description
QCCJ,
Pin Count
28
Manufacturer Package Code
N28.45
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
Moisture Sensitivity Level
3
Number of Bits
16
Number of Terminals
28
Number of Timers
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
Want to compare parts?
  1. IS82C54Z96
    Renesas Electronics Corporation
    CMOS Programmable Interval Timer, PLCC, /Reel
    VS

Related Parts for IS82C54Z96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS82C54Z96 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS82C54Z96 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IS82C54Z96 would you like to use for your alert(s)?
  • Please alert me when IS82C54Z96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS82C54Z96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS82C54Z96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS82C54Z96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS82C54Z96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS82C54Z96 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: