Part Details for IS82C52 by Intersil Corporation
Overview of IS82C52 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for IS82C52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UART, 28 Pin, Plastic, PLCC | 8 |
|
$276.6495 / $284.7863 | Buy Now |
Part Details for IS82C52
IS82C52 CAD Models
IS82C52 Part Data Attributes
|
IS82C52
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IS82C52
Intersil Corporation
1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Bus Compatibility | 80C86; 80C88 | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for IS82C52
This table gives cross-reference parts and alternative options found for IS82C52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS82C52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS82C52Z96 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | IS82C52 vs CS82C52Z96 |
CS82C5296 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | IS82C52 vs CS82C5296 |
CS82C52 | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC28, | Harris Semiconductor | IS82C52 vs CS82C52 |
CA82C52-16IN | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Tundra Semiconductor Corp | IS82C52 vs CA82C52-16IN |
IS82C52Z96 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | IS82C52 vs IS82C52Z96 |